
1/3
Desktop PC
Power Starter I61-547
Intel® Core™ i5
Intel® Core™ i5 i5-11400
i5-11400
11th Gen (Tiger Lake)
6 x
2.6 GHz
4.4 GHz
12 MB
16 GB
DDR4 SDRAM
Yes
Intel
UHD graphics
No
960 GB
SSD
960 GB
M.2 PCIe
0 GB
0 GB
DVD burner
WiFi
Keyboard not included
1 x
6 x
4 x
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
HDMI™
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Card reader
Wi-Fi 6 (IEEE 802.11ax)
Black
235 mm
488 mm
495 mm
11.3 kg
350 W
Norton 360 Security (test version)
Memory card reader
Windows® 11 Home
User & Safety Instructions 3164055 Captiva Desktop PC Power Starter I61-547 Intel® Core™ i5 i5-11400 4.4 GHz 16 GB RAM 960 GB SSD Intel UHD graphics Win 11
The necessary accessories are required to use the article as described.