• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 370320004 CARRERA - RC 2.4GHz Mario Kart Race - Peach 1 32 1:32 RC model car Electric Road version, Race car Inc

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car

Model craft type

Road version

Race car

No. of players (max.)

16

Features

Incl. battery and charging cable

Incl. batteries

Recommended minimum age

6 years

Battery life

30 min

Frequency

2,4 GHz

Manufacturer part #

370320004

Scale

1:32

Model version

RtR

Engine type

Electric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540357 Carrera 370320004 CARRERA - RC 2.4GHz Mario Kart Race - Peach 1 32 1:32 RC model car Electric Road version, Race car Inc

Description

Features

  • Vehicle and controller * READY TO RUN incl. rechargeable battery, 1A USB charging cable and battery n
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)