• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 370430023 Team Sonic Racing 1:43 RC model car for beginners Electric Road version

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car for beginners

Model craft type

Road version

Recommended minimum age

6 years

Battery life

15 min

Frequency

2,4 GHz

Speed (max.)

5 km/h

Manufacturer part #

370430023

Charging time

30 min

Scale

1:43

Model version

RtR

Engine type

Electric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413835 Carrera 370430023 Team Sonic Racing 1:43 RC model car for beginners Electric Road version

Description

Sonics' best friend starts with Carrera RC his 7.5-inch-long TEAM Sonic Racing™ mini RC kart in the race. The helpful yellow fox Miles "Tails" Prower does not take any account of his friend in the race and shows at up to 5 km/h that he also knows, WAS speed is called. Its yellow flash is easy to control even for beginners from 6 years of age thanks to the full function control. The rechargeable 1.2 V 80mAh battery is permanently installed in the vehicle and the suitable USB-C charging cable is included in the delivery.

This text is machine translated.

Scope of delivery

  • Model car
  • Controller
  • Accumulator
  • USB charging cable
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)