• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport Mega Duster 3.0 2.4G 100 % RTR 1:10 RC model car for beginners Electric Monster truck RtR

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carson Modellsport 1:10 mega Duster 3.0 2.4G 100% RTR

  • Single-wheel suspension with threaded chassis
  • Handy 115 mm off-road tires
  • Robust bumper with LED lighting
  • Precise control (digital proportional)
  • Splash-proof electronics
  • Fully spring-loaded
  • Including LED illumination
  • Multi-colored printed Mega Duster pick-up body

Technical specifications

Type

1:10 Mega Duster 3.0 2.4G 100% RTR

Product type

RC model car for beginners

Model craft type

Monster truck

Scale

1:10

Dim

(L x W x H) 430 x 310 x 200 mm

Model version

RtR

Speed (max.)

30 km/h

Weight

1364 g

Age category

14 years and over

Battery life

25 min

Model

Mega Duster 3.0 2.4G 100% RTR

Engine type

Electric

Width

310 mm

Height

200 mm

Length

430 mm

Tyre Ø

115 mm

Required accessories

Battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532524 Carson Modellsport Mega Duster 3.0 2.4G 100 % RTR 1:10 RC model car for beginners Electric Monster truck RtR

Description

The CARSON FE Mega Duster 3.0 is the perfect choice for off-road ACTION With single-wheel suspension, full suspension and extremely well-grip off-road tires, the Ideal is perfect for rough terrain. The Mega Duster is ready to run immediately, it comes with a 2.4 GHz remote control, two Li-ion rechargeable batteries (7.4 V/1500 mAh), a USB charger, four LR06/AA batteries for the remote control, and a detailed operating manual. Fully charged, it enables up to 25 minutes of driving fun The LED lighting, digital proportional control and the waterproof RC components complete the package and give the model not only a high-quality appearance, but also an easy handling. Under optimum conditions, the vehicle reaches a maximum speed of up to 30 km/h.

This text is machine translated.

Scope of delivery

  • Fully assembled model
  • 2.4 GHz RC system
  • Li-Ion rechargeable battery 7.4 V/1500 mAh
  • USB charger
  • Transmitter batteries
  • User manual

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)