• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson RC Sport Scale model battery pack (NiMH) 8.4 V 800 mAh No. of cells: 7 Softcase Tamiya

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Technology

NiMH

Product type

Scale model battery pack (NiMH)

No. of cells

7

Voltage

8.4 V

Capacity (mAh, Ah)

800 mAh

Connector system

Tamiya

Model version

Softcase

Manufacturer part #

608264

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2544112 Carson RC Sport Scale model battery pack (NiMH) 8.4 V 800 mAh No. of cells: 7 Softcase Tamiya

Description

Spare battery for Pickup Crawler 500404240/41

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)