• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar DG236 Lopper

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 18 V branch shears (25 mm) (1x 2Ah battery + 2A charger, brushless, in the carton)

  • Brushless motor; titanium-coated blade; blade locking; two further openings; soft grip

Technical specifications

Product type

Lopper

Features

Battery-powered

incl. battery

incl. charger

Cut width

25 mm

Battery voltage

18 V

No. of power packs included

1

Technology

Li-ion

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812028 Caterpillar DG236 Lopper

Description

The CAT 18V branch shears with a cutting capacity of up to 25 mm is the ideal solution for effortless and precise cutting of branches, bushes and woods. The powerful brushless motor provides a high cutting power, maximum efficiency and a long life. Thanks to the ergonomic design and the low weight the branch shears enables comfortable working even with longer applications. Includes a 2.0 Ah battery and a 2A charger so the unit is ready to use. The perfect choice for gardeners and professionals alike who value clean cuts and wireless flexibility.

This text is machine translated.

Scope of delivery

  • Lopper
  • 2.0Ah rechargeable battery
  • 2A charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)