• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar DG236B Lopper

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Caterpillar DG236B Lopper

  • Brushless motor; titanium-coated blade; blade locking; two further openings; soft grip

Technical specifications

Product type

Lopper

Features

Battery-powered

w/o battery

w/o charger

Cut width

25 mm

Battery voltage

18 V

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812043 Caterpillar DG236B Lopper

Description

The CAT 18 V branch shears is the ideal help for the simple and efficient garden care. With its powerful brushless motor it easily cuts branches up to 25 mm in diameter and precisely. The ergonomic, lightweight design ensures comfortable use even over long periods. Thanks to the wireless 18 V system you enjoy maximum freedom of movement with each application. The Solo version is perfect for anyone who already has a CAT 18 V battery. Powerful, durable and reliable - for clean cuts and a well-tended garden.

This text is machine translated.

Scope of delivery

  • Lopper

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)