• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar DG250 Rechargeable battery Blower + battery, + charger, Soft grip, + accessories

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 18 V blower (450 cfm) (1x 4 Ah battery, 1x 4A fast charger, brushless, in carton)

  • Variable speed regulation; light, ergonomic design; EVER balance technology; Aero Force function

Technical specifications

Product type

Blower

Features

+ battery

+ charger

Soft grip

+ accessories

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Technology

Li-ion

Capacity (mAh, Ah)

4.0 Ah

Charging time

1 h

Air speed

161 km/h

Battery charge

72 Wh

Battery voltage

18 V

No. of power packs included

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812041 Caterpillar DG250 Rechargeable battery Blower + battery, + charger, Soft grip, + accessories

Description

The CAT 18 V battery-operated Blower provides powerful performance for quickly and efficiently cleaning your garden, yard, terrace and driveway. With its brushless motor it generates a strong air current of up to 450 CFM and effortlessly removes leaves, grass cut and other impurities. The ergonomic and light-weight design provides for high usage comfort and fatigue-free working. A 4.0 Ah battery and a 4A quick charger are included in delivery so that you are immediately ready to use. The brushless motor convinces through high efficiency, long life and low maintenance costs. The set is supplied in a cardboard box – the ideal solution for demanding garden work with maximum freedom of movement.

This text is machine translated.

Scope of delivery

  • Leaf Blowers
  • 4.0Ah rechargeable battery
  • Charger

More interesting products

(*All information is plus legal VAT)