• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDVI Security F0201000053-G Code lock 12 V, 24 V, 48 V IP65 Bluetooth support, + backlit keypad

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

CDVI stainless steel keyboard, Bluetooth, IP65

  • Vandal-proof stainless steel housing
  • Suitable for outdoor use (IP65)
  • Operation via app

Technical specifications

  • POWER SUPPLY 12 - 24 V AC/DC
  • Dim. (L x W x H) Controller (BOXCODE): 147 x 124 x 56 mm
  • Power supply 12 V to 24 V AC, 12 V to 48 V DC
Product type

Code lock

Operating voltage

12 V

24 V

48 V

Current consumption

60 - 200 mA

Triggered by

Numerical code

No. of codes/combinations

100

IP65

Dim

(W x H x D) 85 x 110 x 15 mm

Features

Bluetooth support

+ backlit keypad

Factory colour

Stainless steel

Width

85 mm

Height

110 mm

Depth

15 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2482982 CDVI Security F0201000053-G Code lock 12 V, 24 V, 48 V IP65 Bluetooth support, + backlit keypad

User & Safety Instructions

User & Safety Instructions 2482982 CDVI Security F0201000053-G Code lock 12 V, 24 V, 48 V IP65 Bluetooth support, + backlit keypad

Description

The KCIN BT stainless steel keyboard is the innovative keyboard that combines design with robustness and vandal-proof protection. The operation is done either conventionally via the keyboard or via Bluetooth via IOS or Android app. Access via the app can be set very precisely to the access requirement: Time limitation of the access possibility is possible as well as the limitation to a certain number of access entries (access is rejected after x access).

The KCIN BT is supplied with a remote controller - this means that the controller can be mounted in the protected area and is thus protected against manipulation. The keyboard itself has no connection to the locking elements.

This text is machine translated.

Features

  • KCIN - stainless steel keyboard with Bluetooth connection
  • Housing made of stainless steel
  • Fully potted, therefore suitable for outdoor use
  • 3 meter connection cable
  • Visual/acoustic feedback
  • Backlit keyboard (can be switched off/set)
  • 3 internal individually controllable relays (NO/NC)
  • 100 different access codes can be programd
  • Vandal-proof die-cast zinc housing
  • Access authorizations can be sent to third parties via messenger services or e-mail - the 128bit AES encryption ensures sufficient data security
  • A second keyboard can be connected to the remote controller (TMKCIN)

Scope of delivery

  • Mounting material.

Hints

Power supply not included.

System requirements

  • app for IOS 8.1 or later only and Android 5.0 or later

More interesting products

(*All information is plus legal VAT)