
CellPack 204313 Heatshrink w/o adhesive Green, Yellow 24 mm 8 mm Shrinkage:3:1 4 m
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
24 mm
Nominal diameter (post-shrinkage)
8 mm
Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
self-extinguishing
Writable
Content
4 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 17.00)
€ 67.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
Schrumpfschlauchbox 3:1 SB
- 4 m
- Shrinkage: 3:1
- Green, Yellow
- Nominal inside diameter (pre-shrinkage): 24 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
24 mm
- Nominal inside diameter (pre-shrinkage)
24 mm
- Nominal diameter (post-shrinkage)
8 mm
- Factory colour
Green
Yellow
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
self-extinguishing
Writable
- Content
4 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
204313
- Halogen-free
No
- Suitable for
Heatshrink
- Length
4 m
- RoHS-compliant
Yes
- Type
SB24-8
- Wall thickness (post-shrinkage)
1.00 mm
Documents & Downloads
Datasheet
Datasheet 1600745 CellPack 204313 Heatshrink w/o adhesive Green, Yellow 24 mm 8 mm Shrinkage:3:1 4 m
User & Safety Instructions
User & Safety Instructions 1600745 CellPack 204313 Heatshrink w/o adhesive Green, Yellow 24 mm 8 mm Shrinkage:3:1 4 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 94.98€ 91.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























