• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 10141 Conductivity tester Temperature, Conductivity, Salinity , Salt

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,185.00 / piece)
€ 1,185.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C.A 10141 Conductivity tester

  • Portable, waterproof conductivity meter for monitoring water quality
  • Measurement of the hydrogen character - conductivity, TDS-value, spec Resistance, salt content, temperature
  • User friendly, robust and waterproof (IP 67)
  • Manual or automatic storage of more than 100,000 measured values with date and time
  • Displays the signal stability for reproducible measurements
  • PC-software for data evaluation included in delivery

Technical specifications

Product type

Conductivity tester

Reading type

Temperature

Conductivity

Salinity

Salt

Display

LCD

Digital

Manufacturer's standards (no certificate)

Automatic temperature compensation

Yes

Operating temperature

-10 to +55 ℃

Dim

(L x W x H) 127 x 54 x 211 mm

Weight

600 g

Conductivity reading range

0.05 - 500000 µS/cm

Conductivity reading range (max.)

500000 µS/cm

Conductivity reading range (min)

0.05 µS/cm

TDS reading range

0.001 - 499900 mg/l

TDS reading range (max.)

499900 mg/l

TDS reading range (min.)

0.001 mg/l

Temperature reading range

-10 up to +120 °C

Temperature reading range (max.)

+120 °C

Temperature reading range (min.)

-10 °C

Width

54 mm

Height

211 mm

Length

127 mm

Interfaces

Micro USB

Documents & Downloads

Datasheet

Datasheet 2793063 Chauvin Arnoux C.A 10141 Conductivity tester Temperature, Conductivity, Salinity , Salt

User & Safety Instructions

User & Safety Instructions 2793063 Chauvin Arnoux C.A 10141 Conductivity tester Temperature, Conductivity, Salinity , Salt

Warranty Terms

Warranty Terms 2793063 Chauvin Arnoux C.A 10141 Conductivity tester Temperature, Conductivity, Salinity , Salt

Description

The CA 10141 is designed for assessment and routine measurements of conductivity, total dissolved solids (TDS), specific resistance and temperature. Its wide range of applications range from the limit value monitoring of drinking water to the control of wastewater treatment by measurements on site, in the laboratory and for process control. The CA 10141 is also suitable for measurements in natural waters thanks to its preset non-linear temperature compensation according to ISO-DIN standard 7888. The conductivity probe XCP4ST1 included with the device enables exact, temperature-compensated measurements.

This text is machine translated.

Scope of delivery

  • 1 hard shell case with 1 conductive measuring probe XCP4ST1 with integrated temperature sensor
  • 4 AA or LR6 alkaline batteries
  • 1 protective sleeve placed on the device
  • 1 Ready-to-use conductivity standard (NIST-compliant) with 1408 μS/cm
  • 1 plastic test cups
  • 1 connection cable USB / Micro USB
  • 1 carry loop
  • Quick instructions (1 each per language)

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)