• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6536 Insulation tester 10 V, 100 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,095.00 / piece)
€ 1,095.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Insulation and continuity tester C.A 6536 for special applications

  • Test voltages from 10 V to 100 V in 1 V steps/20 GΩ
  • Operating mode: manual, Lock, continuous

Technical specifications

Product type

Insulation tester

Test voltage

10 V

100 V

Reading type

Insulation resistance

Resistance

DC voltage

Resistance

Continuity testing

0 - 100 Ω

Manufacturer's standards (no certificate)

Reading range - resistance

0 - 3999 Ω

IP54

Dim

(L x W x H) 6 x 21.1 x 10.8 cm

Weight

850 g

Display type

Digital (LCD)

Voltage reading range (max.)

399.9 V

Voltage reading range (min.)

0.3 V

Reading category

CAT IV 600 V

Width

21.1 cm

Height

10.8 cm

Length

6 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1666163 Chauvin Arnoux C.A 6536 Insulation tester 10 V, 100 V

User & Safety Instructions

User & Safety Instructions 1666163 Chauvin Arnoux C.A 6536 Insulation tester 10 V, 100 V

Description

With its in steps of 1 Volt adjustable test voltage of 10 V to 100 V, this model is particularly suitable for special applications in aerospace technology as well as in the defense technology. In these cases is often a low test voltage and the strict adherence to the specified value is required.

This text is machine translated.

Features

  • Adjustable alarms
  • Continuity test, voltage, resistance measurement

Scope of delivery

  • Transport bag for hands-free operation
  • 2 safety test leads (1.5 m long, straight/angled plug, red/black)
  • Red alligator clip
  • Black test probe
  • 6 batteries LR6 or AA
  • Multi-lingual instructions for use on CD
  • Quick guide
  • Multilingual Safety Data Sheet
  • 2 grippers terminals (red/black)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,103.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)