• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux CA 1730 Laser range finder incl. caliper 60 m

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

CA 1730 Laser rangefinder

  • Reading range 0.2 m - 60 m
  • Accuracy ± IP54

Technical specifications

  • Accuracy: ± 2 mm + 5 x 10^-5 distance
Product type

Laser range finder

Min. reading range

0.2 m

Max. reading range

60 m

Units of measurement

ft

in

m

Functions

Addition and substraction

Non-stop reading

Area calculator

Volume calculator

Power supply (details)

2x type AAA 1.5 V batteries

Weight

118 g

IP54

Memory

20 last measurements

Laser category

2

Laser wavelength

630 nm

Dim

(L x W x H) 32 x 115 x 52 mm

Width

115 mm

Height

52 mm

Length

32 mm

Manufacturer's standards (no certificate)

Features

incl. caliper

Type

CA 1730

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2749758 Chauvin Arnoux CA 1730 Laser range finder incl. caliper 60 m

User & Safety Instructions

User & Safety Instructions 2749758 Chauvin Arnoux CA 1730 Laser range finder incl. caliper 60 m

User & Safety Instructions 2749758 Chauvin Arnoux CA 1730 Laser range finder incl. caliper 60 m

Warranty Terms

Warranty Terms 2749758 Chauvin Arnoux CA 1730 Laser range finder incl. caliper 60 m

Description

In construction and renovation work, in the interior and exterior, in the house or in the service sector - the CA 1730 range finder can be used for all distances up to 60 m. The different calculation modes provide you with all the data you need in your work. You can not only measure areas or volumes, but also use a variety of additional functions, such as adding, subtracting, saving. The range finder stores up to 20 readings. The CA 1730 is compact, handy and delivers precise measurement results. The illuminated display with up to four displays simultaneously offers an excellent readability under all circumstances. On the front of the device you have direct access to the measurements. On the back of the unit, there is a slide for offset measurements to avoid any obstacles such as pipes, etc. Its battery life makes possible up to 5,000 measurements. The CA 1730 is delivered with a protective cover and batteries so that it is immediately ready to use.

This text is machine translated.

Scope of delivery

  • 1 carrying case
  • 2 batteries
  • 1 operating instructions
  • 1 Testing confirmation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.98*

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)