• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY MX Brown USB Gaming keyboard German, QWERTZ Black

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

cherry MX BOARD 3.0 S, German Layout, QWERTZ Keyboard, Wired Keyboard, MX brown, black

  • Gaming-Style - cable keyboard in high-quality aluminum-extruded casing
  • Intelligent, technical design without screws
  • cherry MX technology - Gold crosspoint precision switch for all keys 'Made in Germany«
  • Variant-dependant lighting options range from unilluminated, monochrome to RGB with color play in over 16 million colors
  • Abrasion-resistant button buttons with model-dependant front-loading or double-molded button presses (only for US-international layout)
  • Full-N key rollover - all keys are read simultaneously
  • Anti-ghosting - no incorrect entries
  • WIN-Key lock for gaming
  • cherry button for quick access to software information and THE cherry website
  • Plug-in, removable cable
  • Particularly stable through four round rubber feet

Technical specifications

Product type

Gaming keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Cable length

1.80 m

Factory colour

Black

Width

140 mm

Height

36 mm

Depth

180 mm

Power supply

USB (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445832 CHERRY MX Brown USB Gaming keyboard German, QWERTZ Black

Description

cherry MX BOARD 3.0 S stands for speed and performance. Whether in the home office, office or at the end of the day gaming, this keyboard is the ideal companion when it comes to precision. The elegant Strangguss-Aluminum casing integrates the original cherry MX switches with all the relevant functions for highest quality.
With the cherry MX BROWN switches installed, you can maintain complete control over your inputs. The switches made in Germany are characterized by their smooth operation, inputs are only transmitted when the button is pressed completely.
If you prefer a quieter version, our cherry MX RED SILENT switches are the ideal choice. The patented damping effectively minimizes any operating noise without affecting the typical linear MX RED operating feel.

Thanks to Full N-Key rollover and anti-ghosting, unwanted entries and duplicate or missing letters are a thing of the past. Whether programming, text or during an extended after-work gaming session. Especially in the creative phase or in the middle of the game, nothing should slip or shake. The MX BOARD 3.0 S stands on four rubberized feet to ensure the necessary stability.
In terms of design, this keyboard is ahead. The elegant continuous casting casing comes without screws, was further emphasized by the timeless character of the product. A real eye-catcher on every desk. The robust workmanship in the technical look is also reflected in the removable cable with durable and secure plug connection. Depending on the version, the abrasion-resistant button buttons are double molded in plastic or fitted in the front.

This text is machine translated.

Scope of delivery

  • Keyboard
  • User manual
  • Packaging

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)