• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clevo Laptop battery 685989-001 REPLACE 14.8 V 3200 mAh HP

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IPC-computer battery 47Wh for HP Envy Specter XT 13-2000 series

  • Optimal fit
  • High-quality and langelbig
  • Powerful Samsung/LG-cells are installed
  • This text is machine translated.

Technical specifications

  • Energy 47 Wh
Product type

Laptop battery

for brands

HP

Compatible with

HP Spectre XT Pro

HP Envy Spectre XT 13-2000

replaces original battery

685989-001

HD04XL

Capacity (mAh, Ah)

3200 mAh

Technology

Li-ion

Voltage

14.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Description

High-quality and high-performance spare battery of IPC forHP notebook.
Convincing in optimal fit, high quality housing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery is made after the production of a strict individual check to ensure the highest quality.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.