• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery HSTNN-DB6T REPLACE 14.8 V 2600 mAh HP

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IPC-computer replacement battery for HP

  • Optimal fit
  • High-quality and langelbig
  • Powerful Samsung/LG-cells are installed
  • This text is machine translated.

Technical specifications

  • Energy 38 Wh
Product type

Laptop battery

for brands

HP

Compatible with

HP Pavilion 15-ab000

HP Pavilion 15-an000

HP Pavilion 15-bj000

HP Pavilion 17-g000

HP Pavilion 17-g100

replaces original battery

HSTNN-DB6T

Capacity (mAh, Ah)

2600 mAh

Technology

Li-ion

Voltage

14.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586108 ipc-computer Laptop battery HSTNN-DB6T REPLACE 14.8 V 2600 mAh HP

Description

High-quality and high-performance spare battery of IPC forHP notebook.
Convincing in optimal fit, high quality housing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery is made after the production of a strict individual check to ensure the highest quality.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.