• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clevo Laptop battery SS03 REPLACE 11.55 V 2200 mAh HP

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IPC-computer battery SS03 REPLACE 25.4Wh for EliteBook 830 G5

  • Optimal fit
  • High-quality and langelbig
  • Powerful Samsung/LG-cells are installed
  • This text is machine translated.

Technical specifications

  • Energy 25.4 Wh
Product type

Laptop battery

for brands

HP

Compatible with

HP EliteBook 745 G6

HP EliteBook 846 G5

HP EliteBook 735 G6

HP zBook 15 G6

HP mt45 Mobile Thin Client

HP EliteBook 745 G5

HP EliteBook 735 G5

HP EliteBook 840 G5

HP ProBook 640 G4

HP mt44 Mobile Thin Client

HP EliteBook 830 G5

HP ZBook 14u G5

HP EliteBook 840 G6

HP ZBook 14u G6

Show more
replaces original battery

HSTNN-IB8C

SS03

Capacity (mAh, Ah)

2200 mAh

Technology

Li-ion

Voltage

11.55 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Description

High-quality and high-performance spare battery of IPC forHP notebook.
Convincing in optimal fit, high quality housing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery is made after the production of a strict individual check to ensure the highest quality.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.