• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery A0CQ62 10.8 V 5200 mAh HP

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 75.99
-29 %
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IPC-Computer replacement battery for HP Presario CQ62

  • Quality Samsung cells installed

Technical specifications

  • Energy 56 Wh
Product type

Laptop battery

for brands

HP

Compatible with

HP 250 G1

HP Pavilion g6-2300

HP Pavilion g6-2200

HP Pavilion g6-2100

HP 2000Z-2

HP 2000-2D

HP 2000-2C

HP 2000-2B

HP 2000-2A

HP 1000-14xx

HP 255 G1

HP 245 G1

HP Compaq Presario CQ58-bxx

Show more
replaces original battery

586006-321

586006-361

586006-541

586006-761

586007-121

586007-141

586007-161

586007-242

586007-542

586007-851

Capacity (mAh, Ah)

5200 mAh

Technology

Li-ion

Voltage

10.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1460868 ipc-computer Laptop battery A0CQ62 10.8 V 5200 mAh HP

Description

Notebook batteries by IPC computer brand are spare batteries in premium quality.

Hints

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.