• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff Cliff N/A CP30752M Adapter, built-in Nickel, Black 1 pc(s) CP30752M Adapter, built-in Nickel, Black 1 pc(s)

Product type
RJ45 socket module
Connector type
Adapter, built-in
Specification
CAT 6
Connector standard
RJ45
Type
CP30752M
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

75 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

CP30752M

Product type

RJ45 socket module

Connector type

Adapter, built-in

CAT 6

Connector standard

RJ45

Type A

RJ45 socket

Type B

RJ45 socket

Factory colour

Nickel

Black

Content

1 pc(s)

Width

19 mm

Length

35.50 mm

Max. temperature

+60 °C

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 2814422 Cliff Cliff N/A CP30752M Adapter, built-in Nickel, Black 1 pc(s) CP30752M Adapter, built-in Nickel, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2814422 Cliff Cliff N/A CP30752M Adapter, built-in Nickel, Black 1 pc(s) CP30752M Adapter, built-in Nickel, Black 1 pc(s)

Description

DUALSLIM CAT.6 RJ45 RIGHT-ANGLE METAL FEED-IN PLUG

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)