• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff Croc Clip Safety terminal 4 mm jack connector CAT III 1000 V Brown

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Safety alligator clip

  • 4 mm
  • Brown

Technical specifications

Product type

Safety terminal

Connection

4 mm jack connector

Clamping range diameter mm

0 - 28 mm

Max. clamping range

28 mm

Factory colour

Brown

Nominal voltage

1000 V

Reading category

CAT III 1000 V

Jack diameter

4 mm

Length

118 mm

Tip diameter

4 mm

Tip length

57 mm

Content

1 pc(s)

Nominal current

20 A

Height

40 mm

Type

Croc Clip

Documents & Downloads

Datasheet

Datasheet 1384305 Cliff Croc Clip Safety terminal 4 mm jack connector CAT III 1000 V Brown

User & Safety Instructions

User & Safety Instructions 1384305 Cliff Croc Clip Safety terminal 4 mm jack connector CAT III 1000 V Brown

Description

Fully insulated alligator clip with 4 mm safety plug-in socket and fine wire clamping range.

This text is machine translated.

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)