• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comet 1900.57.00 Low voltage submersible pump Multi-stage 540 l/h 9 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 315.00
-56 %
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Low voltage submersible pump

Features

Multi-stage

Max. delivery head

9 m

Max. feed rate

540 l/h

Max. discharge pressure

0.9 bar

Operating voltage

12 V

Operating time (OT)

15 min

Float switch

No

Documents & Downloads

Datasheet

Datasheet 759388 Comet 1900.57.00 Low voltage submersible pump Multi-stage 540 l/h 9 m

User & Safety Instructions

User & Safety Instructions 759388 Comet 1900.57.00 Low voltage submersible pump Multi-stage 540 l/h 9 m

Information

Information 759388 Comet 1900.57.00 Low voltage submersible pump Multi-stage 540 l/h 9 m

Description

Is used for the removal of samples from the ground water. With outer dia. approx. 44 mm and can even in 2 inch sample tubes can be used. The Fiber fine filter can be washed out. The Feed hose is equipped with a coupling nut M14x1 mounted on the pump. It is used with the electric cable to the suspension of the pump can be used and can be removed, while the cable is connected inseparably with the waterproof and pump. As a power source is usually a 12 volt car battery. The connection to the car battery supplied by provided battery terminals. Cable lengths and lengths of rope are coordinated with each other and should not be changed. In promotion in the specified depth are approx. 2 l/min. At a lower flow depth, the flow rate.

This text is machine translated.

Scope of delivery

  • Immersion pump 2 stages
  • PE-Hose 12.5 m
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)