Image similar
Piece
Serial terminal
+ 1 diode
Pull spring
0.08 mm²
2.5 mm²
0.08 mm²
4 mm²
28
14
5.2 mm
2
4
Grey
22 A
22 A
500 V
8 mm
10 mm
3031555
50 pc(s)
Yes
STTB 2,5-DIO/O-U
(L x W x H) 67.5 x 5.2 x 47.5 mm
5.2 mm
47.5 mm
67.5 mm
3
V0
PA
PA
DIN rail
yes
Datasheet 565374 Component terminal block STTB 2,5-DIO/O-U 3031555 Phoenix Contact
User & Safety Instructions 565374 Component terminal block STTB 2,5-DIO/O-U 3031555 Phoenix Contact
€ 498.98*
The necessary accessories are required to use the article as described.