• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1009-28AT1WS-0A2 IC socket Contact spacing: 2.54 mm Number of pins: 28 1 pc(s) Tube

1/2
Packaging type
Tube
Product type
IC socket
Number of pins
28
CS
2.54 mm
Material
Thermoplastic
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

204 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Product type

IC socket

Number of pins

28

CS

2.54 mm

Material

Thermoplastic

Width

17.78 mm

Height

4.8 mm

Dim

(W x H) 17.78 mm x 4.8 mm

Min. temperature

-20 °C

Max. temperature

105 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2859999 Connfly DS1009-28AT1WS-0A2 IC socket Contact spacing: 2.54 mm Number of pins: 28 1 pc(s) Tube

More interesting products

(*All information is plus legal VAT)