1/2
Piece
Retroreflective photo sensor
LAS-3130-119
15 V DC
36 V DC
15 - 36 V DC
Current (analogue)
Voltage (analogue)
M8 (4-pin)
LED red
100 mm
IP67
-25 °C
+55 °C
30 mm
30 mm
15 mm
(L x W x H) 30 x 30 x 15 mm
Yes
1 pc(s)
Datasheet 504564 Contrinex 620 100 492 LAS-3130-119
€ 214.99€ 154.98*
The necessary accessories are required to use the article as described.