• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex 620 200 577 LTS-1180L-103 Laser-Light Key

1/2
Product type
Laser retroreflective sensor
Max. operating voltage
36 V DC
Connector
M12 (4-pin)
Type
LTS-1180L-103
Min. operating voltage
10 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 210.00
-7 %
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Contrinex 620 200 577 LTS-1180L-103 Laser-Light Key

Our service for you

Technical specifications

Product type

Laser retroreflective sensor

Type

LTS-1180L-103

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Outputs

PNP

Switching frequency

1000 Hz

Connector

M12 (4-pin)

600 m

IP67

Min. temperature

-10 °C

Max. temperature

+50 °C

Length

63.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Type

Reflexions-Light keys

Output

PNP

Type

LTS-1180L-103

Ambient temperature

-10 - +50 °C

Range

40 - 600 mm

Connection

M12 connector, 4-pin

Operating voltage

10 - 36 V DC

Documents & Downloads

Datasheet

Datasheet 585470 Contrinex 620 200 577 LTS-1180L-103 Laser-Light Key

User & Safety Instructions

User & Safety Instructions 585470 Contrinex 620 200 577 LTS-1180L-103 Laser-Light Key

Description

Adjustable focal length Switching status and function reserve display by LED. Adjustment of the sensitivity via potentiometers Robust metal casing with compact size Visible red light 660 nm Glass window

Hints

For more information on this 620 200 577, please refer to its datasheet under 'downloadable documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.98€ 225.97*

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)