• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordes Haussicherheit CC-5/evo10 Smoke detector incl. 10-year battery battery-powered (Ø x H) 98 mm x 35 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordes Haussicherheit Smoke detector CC-5/evo10 CC-5/evo10 incl. 10-year battery

  • Automatic self-test with error display
  • After calibration in the case of contamination
  • VdS certified
  • Black logo with a golden border: On the left 'VdS', on the right 'Trust through Security' in golden lettering.

Technical specifications

  • Sensor type: scattered light
  • Battery service life approx. 10 years
VdS No.

G 216046

Product type

Smoke detector

Power supply (LOV)

battery-powered

Power consumption (idle/triggered)

>8 µA (Standby),> 50 mA (alarm)

Detector features

incl. 10-year battery

SPL

85 dB

Dim

(Ø x H) 98 mm x 35 mm

Certification

EN14604

VdS-certified

Content

1 pc(s)

Weight

96 g

Height

35 mm

(Ø)

98 mm

Operating voltage

3 V/DC lithium battery fixed installed

Documents & Downloads

Datasheet

Datasheet 1491916 Cordes Haussicherheit CC-5/evo10 Smoke detector incl. 10-year battery battery-powered (Ø x H) 98 mm x 35 mm

User & Safety Instructions

User & Safety Instructions 1491916 Cordes Haussicherheit CC-5/evo10 Smoke detector incl. 10-year battery battery-powered (Ø x H) 98 mm x 35 mm

Description

The VdS certified Smoke detector CC-5/evo 10 works according to the optical principle, in order to reliably to warn against fire hazards. The automatic self-test error display, the calibration in the case of contamination of the smoke chamber and the high-quality lithium battery provides for long-term security. The compact design, he is also inconspicuously and everywhere to install.

This text is machine translated.

Features

  • Mute feature
  • Battery warning signal for 10 hours of unterdruckbar
  • Easy-to-press button
  • Compact dimensions

Scope of delivery

  • Smoke detector with built-in lithium battery
  • Fixings
  • User manual.

Hints

Please note that the battery is installed in this device and not replaced.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)