• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coupling SC 2,5/ 6 3042298 Phoenix Contact

Packaging type
Piece
Product type
Connector
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

102 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 5.80 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coupling SC 2,5/ 6

  • SC 2,5/ 6

Technical specifications

Packaging type

Piece

Product type

Connector

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

14

Clamp width

31.2 mm

No. of rows

1

Number of pins

1

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3042298

Content

25 pc(s)

Industrial packaging

Yes

Type

SC 2,5/ 6

Dim

(L x W x H) 37.2 x 31.2 x 18.8 mm

Width

31.2 mm

Height

18.8 mm

Length

37.2 mm

Contamination level

3

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565722 Coupling SC 2,5/ 6 3042298 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565722 Coupling SC 2,5/ 6 3042298 Phoenix Contact

Description

Coupling, Connection method: Plug connection, Number of positions: 6, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 31.2 mm, Height: 18.8 mm, Color: gray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)