• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creative Zen Air DOT In-ear headphones Bluetooth® (1075101) Black Microphone noise cancelling Sweat-resistant, Waterproo

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Creative Zen Air DOT In-ear headphones

  • 24 hours total play time
  • 7 hours per charge
  • 13 MM neodymium driver
  • Bluetooth 5.3
  • Dual microphones
  • Environmental Noise Cancellation (ENC)
  • IPX4 water-resistant
  • Touch control
  • Lightweight
  • with only 33 g
  • Also supports third-party voice wizards such as Siri and Google Assistant
  • Range of up to 10 meters (measured outdoors)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

  • Charging time: approx. 2 hrs
  • USB-C charging input
  • Protection class IPX4
Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Sweat-resistant

Waterproof

Battery indicator

incl. charger and docking station

Control type

Universal

Transfer type

Bluetooth® (1075101)

2.4 GHz

functions

Microphone noise cancelling

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

113 dB

Radio frequency

2.4 GHz

10 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

20 h

Factory colour

Black

Weight

33 g

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Bluetooth

5.3

Max. talk time

7 h

Headphones model

Zen Air DOT

Suitable for

Universal

Talk time

7 h

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308088 Creative Zen Air DOT In-ear headphones Bluetooth® (1075101) Black Microphone noise cancelling Sweat-resistant, Waterproo

User & Safety Instructions

User & Safety Instructions 3308088 Creative Zen Air DOT In-ear headphones Bluetooth® (1075101) Black Microphone noise cancelling Sweat-resistant, Waterproo

Description

A palm-sized power pack. Stay entertained all day and day with balanced sounds and powerful bass.

Compact, true wireless earbuds offer up to 24 hours of total play time, specially tuned 13 mm neodymium drivers, Environmental Noise Cancellation (ENC) technology, Bluetooth® 5.3 and more.

This text is machine translated.

Scope of delivery

  • Creative Zen air dot
  • USB-C charging compartment
  • USB-C charging cable
  • Quick guide

More interesting products

(*All information is plus legal VAT)