• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creative Zen Air SXFI In-ear headphones Bluetooth® (1075101) White Noise cancelling Sweat-resistant, Waterproof, Battery

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Creative Zen Air SXFI In-ear headphones

  • Extended sound space with SXFI
  • Adaptive active noise suppression
  • Up to 39 hours total play time
  • Bluetooth 5.3
  • Low latency mode
  • Adjustable touch-control via Creative APP
  • Active Noise Control (ANC)
  • Ambient mode
  • Pair up to two devices simultaneously
  • 12 hours per charge
  • 6 microphones are integrated for better voice recording
  • IPX5 water-resistant
  • Touch control
  • Compatible with SXFI-APP and Creative-APP
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

  • Charging time: approx. 2 hrs
  • USB-C charging input
  • Protection class IPX5
Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Sweat-resistant

Waterproof

Battery indicator

incl. charger and docking station

Control type

Universal

Transfer type

Bluetooth® (1075101)

functions

Noise cancelling

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

102 dB

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

39 h

Factory colour

White

Weight

40 g

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Connectable devices

2

Bluetooth

5.3

Cable length

0 m

Headphones model

Zen Air SXFI

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308093 Creative Zen Air SXFI In-ear headphones Bluetooth® (1075101) White Noise cancelling Sweat-resistant, Waterproof, Battery

User & Safety Instructions

User & Safety Instructions 3308093 Creative Zen Air SXFI In-ear headphones Bluetooth® (1075101) White Noise cancelling Sweat-resistant, Waterproof, Battery

Description

Enter a world of unrestricted sound, which is delivered in a slim charging case, which fits in your palm. With SXFI room-gray, a total playing time of up to 39 hours, noise-cancelling modes, IPX5 and much more, the Creative Zen Air SXFI is the ideal compact audio companion.

This text is machine translated.

Scope of delivery

  • Creative Zen air SXFI
  • USB-C charging case
  • USB-C charging cable
  • Pair (S), (M) and (L) silicone ear plugs
  • Quick guide

More interesting products

(*All information is plus legal VAT)