Image similar
Piece
Crossbar switch
PSR-PC21-2NO-2NC-24DC-SC
Screw-fit
24 V DC
70 ms
2 breakers
250 V DC/AC
30 V DC
PL e
SIL 2
Incl. enabling current path
IP20
-40 °C
70 °C
114.5 mm
12.5 mm
112.2 mm
(W x H x D) 12.5 x 112.2 x 114.5 mm
1 pc(s)
yes
Datasheet 3563444 Crossbar switch PSR-PC21-2NO-2NC-24DC-SC Phoenix Contact Operating voltage: 24 V DC 2 breakers (W x H x D) 12.5 x 112.2
User & Safety Instructions 3563444 Crossbar switch PSR-PC21-2NO-2NC-24DC-SC Phoenix Contact Operating voltage: 24 V DC 2 breakers (W x H x D) 12.5 x 112.2