• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crossbar switch PSR-PLC21-2CO-24DC-PT Phoenix Contact Operating voltage: 24 V DC 2 change-overs (W x H x D) 14 x 80 x 10

Image similar
Product type
Crossbar switch
Connector
Push-in terminal
Operating voltage
24 V DC
Type
PSR-PLC21-2CO-24DC-PT
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: PLC INTERFACE
  • Push-in connection
  • Conductor cross-section flexible: 0.14 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
  • Wire cross-section AWG: 26 ... 14
  • Width: 14 mm
  • Height: 80 mm
  • Depth: 104 mm
  • Material: housing: PA
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -20 °C ... 60 °C (observe De-rating)
  • Ambient temperature (storage/transport): -20 °C ... 85 °C
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Vibration (operation): 10 Hz ... 150 Hz, amplitude ±0.75 mm, 1g
  • Stripped length: 8 mm
  • Mounting position: Vertical or horizontal
  • Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.2 mm² ... 2.5 mm².
  • Maximum power loss at rated conditions: 4.825 W (UB = 30 V   , US = 24 V, IS = 30 mA   , IL² = 37 A, Rcontact = 0.1 Ω)
  • CE CE
  • Note for application: Only for industrial use
  • Wire connection: Conductor connection
  • Switching frequency: Max. 1 Hz
  • Mounting instructions: See derating curve
  • Operating height: ≤ 2000 m (over NN)
  • Max. ass. Humidity (operating): 75% (average, 95% occasional, no condensation)
  • Shock: 10g for Δt = 11 ms (continuous shock: 5g for Δt = 16 ms)
  • Protection: Serial reverse polarity protection;Suppressor diode, 38.6 V / 600 W
  • Status display 1 x green LED (PWR)
  • Switching voltage: Min. 5 V AC/DC; MAX. 250 V (AC/DC)
  • Designation A1/A2
  • Application: Positively-driven contacts
  • Supply: Supply
  • Colour (housing): Yellow (RAL 1018)
  • Inrush current: Max. 6 A (normally open contact);max. 4 A (NC contact)
  • Description of the output: Safety-related;1oo1 structure
  • Operating voltage display 1 x green LED (PWR)
  • Contact version 2 changeover contacts
  • Continuous current rating: 6 A (normally open contact, high demand);4 A (normally open contact, low demand);4 A (normally closed contact, high demand);2.4 A (normally closed contact, low demand)
  • Rated insulation voltage 250 V AC
  • RATED CONTROL CIRCUIT SUPPLY VOLTAGE US: 24 VDC -10 % / +20 %
  • Rated control feed current IS 30 mA
  • Mechanical life: 107 switching cycles
  • Typical fall-back time: < 50 ms (when requested via A1)
  • Contact material AgNi
  • SWITCHING CAPACITY: 6 A (AC1, 230 V);3 A (AC15, 230 V);6 A (DC1, 24 V, NO);4 A (DC1, 24 V, NC);3 A (DC13 , 24 V, no contact)
  • 6 A GL/gG output backup;4 A GL/gG (for low-demand applications)
  • Relay type: Electromechanical relay according to IEC/EN 61810
  • Times: Times
  • Type. US response time: < 70 ms (when controlled via A1)
  • Readiness time: 500 ms (according to requirement of safety function)
  • Rating type 100 % ED
  • Rated surge voltage / insulation: Basic insulation 4 kV between all current paths and housing; secure separation, reinforced insulation 6 kV between 250 V load-current paths and 24 V logic paths
  • 1 ms (test pulse width, high test pulse and low test pulse);1 s (test pulse rate, high test pulse and low test pulse)
  • Power consumption on UD: 650 mW (on US)
  • Relay: Change-over contacts (11/12/24, 21/22/14): Relay: Change-over contacts (11/12/14, 21/22/24)
  • Number of outputs: 2
  • Switching capacity: Min. 150 mW (Closer/Opener)
  • Quadr. Total current: 37 A2 (normally open contact, high-demand, derating note);16 A2 (NC contact, high-demand, derating note)
  • Safety specifications: EN ISO 13849: Safety specifications: EN ISO 13849
  • Performance level (PL): C
  • Technical data: IEC 61508 - High-demand for 1-channel connection (1oo1 structure): Technical data: IEC 61508 - High-demand for 1-channel connection (1oo1 structure)
  • Safety Integrity Level (SIL) 2
  • Technical data: IEC 61508 - Low-demand for 1-channel connection (1oo1-structure): Security -technical data: IEC 61508 - Low-demand for 1-channel connection (1oo1-structure)
  • Safety specifications  : EN IEC 62061: Safety specifications: EN IEC 62061
  • Protection class Installation location minimum: IP54
  • Max. ass. Humidity (storage/transport): 75% (average, 95% occasional, no condensation)
  • Electronic equipment on rail vehicles: Electronic equipment on rail vehicles
Product type

Crossbar switch

Type

PSR-PLC21-2CO-24DC-PT

Connector

Push-in terminal

Operating voltage

24 V DC

Contact type

2 change-overs

Switching voltage (max.)

250 V DC/AC

Performance level

PL c

Safety integrity level

SIL 2

Certification (sensors)

CE

IP20

Operating temperature (min.)

-20 °C

Operating temperature (max.)

60 °C

Depth

104 mm

Width

14 mm

Height

80 mm

Dim

(W x H x D) 14 x 80 x 104 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568709 Crossbar switch PSR-PLC21-2CO-24DC-PT Phoenix Contact Operating voltage: 24 V DC 2 change-overs (W x H x D) 14 x 80 x 10

User & Safety Instructions

User & Safety Instructions 3568709 Crossbar switch PSR-PLC21-2CO-24DC-PT Phoenix Contact Operating voltage: 24 V DC 2 change-overs (W x H x D) 14 x 80 x 10

Description

Safe coupling relay with positively driven contacts, galvanically isolated 2 CO contacts, 1 channel, Push-in connection, Width 14 mm

This text is machine translated.