Image similar
Piece
Crossbar switch
PSR-PLC21-2CO-24DC-SC
Screw-fit
24 V DC
70 ms
2 change-overs
250 V DC/AC
PL c
SIL 2
CE
IP20
-20 °C
60 °C
104 mm
14 mm
80 mm
(W x H x D) 14 x 80 x 104 mm
10 pc(s)
yes
Datasheet 3568728 Crossbar switch PSR-PLC21-2CO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 2 change-overs (W x H x D) 14 x 80 x 10
User & Safety Instructions 3568728 Crossbar switch PSR-PLC21-2CO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 2 change-overs (W x H x D) 14 x 80 x 10