Image similar
Piece
Crossbar switch
PSR-PE60-3NO-24DC-SC
Screw-fit
24 V DC
50 ms
1 maker
250 V DC/AC
SIL 3
CE
IP20
-40 °C
70 °C
114.5 mm
12.5 mm
99 mm
(W x H x D) 12.5 x 99 x 114.5 mm
1 pc(s)
yes
Datasheet 3583696 Crossbar switch PSR-PE60-3NO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 12.5 x 99 x 114.5 mm
User & Safety Instructions 3583696 Crossbar switch PSR-PE60-3NO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 12.5 x 99 x 114.5 mm