• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crossbar switch PSR-PE20-1NO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 3 makers (W x H x D) 12.5 x 99 x 114.5 m

Image similar
Packaging type
Single
Product type
Crossbar switch
Connector
Screw-fit
Operating voltage
24 V DC
Type
PSR-PE20-1NO-24DC-SC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: PSRclassic
  • Connection type: screw terminals.
  • M3 screw thread
  • Tightening torque 0.6 Nm
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 12.5 mm
  • Height: 99 mm
  • Depth: 114.5 mm
  • Material: housing: PA
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 70 °C (observe De-rating)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Vibration (operation): 10 Hz ... 150 Hz, 2g
  • Stripped length: 7 mm
  • Mounting position: Vertical or horizontal
  • Maximum power loss at rated conditions: 2.36 W (UB = 26.4 V   , US = 24 V, IS = 40 mA   , IL² = 16 A, Rcontact = 0.075 Ω)
  • CE CE
  • Note for application: Only for industrial use
  • Wire connection: Conductor connection
  • Switching frequency 1 Hz
  • Mounting instructions: See derating curve
  • Operating height: ≤ 2000 m (over NN)
  • Max. ass. Humidity (operating): 75% (average, 85% occasional, no condensation)
  • Shock 15g
  • Protection: Serial reverse polarity protection | suppressor diode, 38.6 V / 600 W (connections 3/4)
  • Status display 1 x LED (green)
  • Switching voltage: Min. 12 V DC; max. 250 V AC/DC (pay attention to load curve)
  • Naming: 3/4
  • Application: Safe shutdown;Low Demand
  • Supply: Supply
  • Colour (housing): Traffic gray B (RAL 7043)
  • Min. Switch-on current 10 mA; max. 4 A
  • Description of the output: 3 NO in series, undelayed, floating
  • Contact version: 1 release current path
  • Continuous current max. 4 A (Low-Demand)
  • Rated insulation voltage 250 V AC
  • RATED CONTROL CIRCUIT SUPPLY VOLTAGE US: 24 VDC -10 % ... +10 %
  • Rated control feed current IS 40 mA
  • Set includes: 1272930 PSR-PE20-1NO-24DC-SC-SET60
  • Mechanical life: 10x 106 switching cycles
  • Typical fall-back time: < 50 ms (if requested via A3 for US)
  • Contact material: AgSnO2, gold-plated
  • Output protection 4 A GL/gG (for low-demand applications)
  • Relay type: Electromechanical relay according to IEC/EN 61810
  • Times: Times
  • Type. US response time: < 70 ms (for activation via A3 at US)
  • Readiness time 500 ms
  • Rating type 100 % ED
  • Rated surge voltage / insulation: Safe separation, reinforced insulation 6.4 kV between 250 V load current paths and 24 V logic paths; basic insulation 4 kV between all current paths and housing
  • Filter time 1 ms (in case of voltage dips in US)
  • Number of outputs: 1 (safety-related)
  • Switching capacity: Min. 120 mW
  • Quadr. Total current: 16 A2 (Low-Demand, note derating)
  • Safety Integrity Level (SIL) 3
  • Protection class Installation location minimum: IP54
  • Max. ass. Humidity (storage/transport): 75% (average, 85% occasional, no condensation)
  • 1-channel control
  • Power consumption at US: 960 mW
  • Relay: Enable current path (5/6): Relay: Enable current path (5/6)
  • Safety specifications: IEC 61508 - Low-demand for 1-channel connection (1oo3 structure without diagnostics): Safety specifications: IEC 61508 - Low-demand for 1-channel connection (1oo3 structure without diagnostics)
Packaging type

Single

Product type

Crossbar switch

Type

PSR-PE20-1NO-24DC-SC

Connector

Screw-fit

Operating voltage

24 V DC

Response time

70 ms

Contact type

3 makers

Switching voltage (max.)

250 V DC/AC

Safety integrity level

SIL 3

Certification (sensors)

CE

IP20

Operating temperature (min.)

-40 °C

Operating temperature (max.)

70 °C

Depth

114.5 mm

Width

12.5 mm

Height

99 mm

Dim

(W x H x D) 12.5 x 99 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564340 Crossbar switch PSR-PE20-1NO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 3 makers (W x H x D) 12.5 x 99 x 114.5 m

User & Safety Instructions

User & Safety Instructions 3564340 Crossbar switch PSR-PE20-1NO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 3 makers (W x H x D) 12.5 x 99 x 114.5 m

Description

Interface relay for SIL 3 low-demand applications, connects digital output signals to the I/O, 1 independently controllable release current path, safe-state-off applications, test pulse filter, pluggable screw terminals

This text is machine translated.