• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Laptop CSL R'Evolve C16 40.6 cm (16 inch) WUXGA Intel® Core™ i5 16 GB RAM 1000 GB SSD German, QWERTZ Grey 9

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer Laptop

  • 40.6 cm (16 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • IPS, Matt
  • Intel® Core™ i5
  • 12th Gen (Alder Lake)
  • Number of cores: 10 x max. RAM: 16 GB;DDR4 RAM1000 GB SSD;Windows® 11 Home

Technical specifications

Product type

Laptop

Type

CSL R'Evolve C16

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

WUXGA

Display properties

IPS

Matt

Display resolution

1920 x 1200 Pixel

CPU series

Intel® Core™ i5

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

10 x

CPU speed

4400 MHz

16 GB

RAM type

DDR4 RAM

Dedicated graphics card

No

SSD 1 type

SSD

SSD

1000 GB

SSD size (total)

1000 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

Interfaces

USB type A

USB C®

HDMI™

miniSD

Factory colour

Grey

Width

35.7 cm

Height

2.3 cm

Depth

24.5 cm

Weight

1.65 kg

Operating time (max.)

9 h

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

16 inch

CPU clock rate

10 x 4400 MHz

GPU brand

Intel

Display

40.6 cm (16 inch)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381437 CSL Computer Laptop CSL R'Evolve C16 40.6 cm (16 inch) WUXGA Intel® Core™ i5 16 GB RAM 1000 GB SSD German, QWERTZ Grey 9

Description

A perfect laptop for each c CSL R'Evolve C16 / 16GB / 1000GB / Windows 11 Home convinces with a strong performance, flexible mobility and slim design. Its ten-core Intel® Core™ i5-1235U processor guarantees powerful performance for demanding tasks and achieves clock speeds of up to 4400 MHz. It is supported in a very fast and responsive manner by 16 GB RAM and a 1000 GB PCIe SSD. Elegant ultra-slim design. The generous 16-inch full HD IPS display delivers crisp, clear images and allows you to work comfortably, while the Intel® Iris® Xe graphics can handle the most demanding tasks in graphics. Seamless integration with your work environment is guaranteed with a variety of ports, including USB-C 3.2 Gen2, Thunderbolt 4 and HDMI 2.0. Wi-Fi 6 and Bluetooth 5.2 provide for stable and fast wireless connections. The semi-passive cooler, powerful battery and the ready-to-use pre-installed Windows 11 Home make the CSL R’Evolve notebook the ideal choice for the mobile use – whether in leisure, study or profession!

This text is machine translated.

Scope of delivery

  • 1x Notebook
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.