• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Laptop CSL R'Evolve C16 40.6 cm (16 inch) WUXGA Intel® Core™ i5 16 GB RAM 1000 GB SSD German, QWERTZ Grey 9

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer Laptop

  • 40.6 cm (16 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • IPS, Matt
  • Intel® Core™ i5
  • 12th Gen (Alder Lake)
  • Number of cores: 10 x max. RAM: 16 GB;DDR4 RAM1000 GB SSD;Windows® 11 Pro

Technical specifications

Product type

Laptop

Type

CSL R'Evolve C16

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

WUXGA

Display properties

IPS

Matt

Display resolution

1920 x 1200 Pixel

CPU series

Intel® Core™ i5

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

10 x

CPU speed

4400 MHz

16 GB

RAM type

DDR4 RAM

Dedicated graphics card

No

SSD 1 type

SSD

SSD

1000 GB

SSD size (total)

1000 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

Interfaces

USB type A

USB C®

HDMI™

microSD

Factory colour

Grey

Width

35.7 cm

Height

2.3 cm

Depth

24.5 cm

Weight

1.65 kg

Operating time (max.)

9 h

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

16 inch

CPU clock rate

10 x 4400 MHz

GPU brand

Intel

Display

40.6 cm (16 inch)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381449 CSL Computer Laptop CSL R'Evolve C16 40.6 cm (16 inch) WUXGA Intel® Core™ i5 16 GB RAM 1000 GB SSD German, QWERTZ Grey 9

Description

A perfect notebook for everyday use. The CSL R'Evolve C16 / 16GB / 1000GB / Windows 11 Pro offers strong performance in the mobile, slim design. The ten-core Intel® Core™ i5-1235U processor delivers up to 4400 MHz clock speeds and impressive performance for demanding applications. This is supplemented by 16 GB RAM and a fast 1000 GB PCIe SSD. Elegant ultra-slim DesignThe 16" full HD IPS-display provides for pin-sharp images and pleasant working. Thanks to the Intel® Iris® Xe graphics, graphically intensive tasks are handled effortlessly. USB-C 3.2 Gen2, Thunderbolt 4 and HDMI 2.0 ensure flexible connectivity. Fast and stable connections are secure with Wi-Fi 6 and Bluetooth 5.2. The semi-passive cooler, the long-lasting battery and the pre-installed Windows 11 Pro make the CSL R’Evolve notebook a perfect companion – whether for work, study or leisure.

This text is machine translated.

Scope of delivery

  • 1x Notebook
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.