• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Laptop CSL R'Evolve C16 40.6 cm (16 inch) WUXGA Intel® Core™ i5 32 GB RAM 4000 GB SSD German, QWERTZ Grey 9

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer Laptop

  • 40.6 cm (16 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • IPS, Matt
  • Intel® Core™ i5
  • 12th Gen (Alder Lake)
  • Number of cores: 10 x max. RAM: 32 GB;DDR4 RAM4000 GB SSD;Windows® 11 Home

Technical specifications

Product type

Laptop

Type

CSL R'Evolve C16

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

WUXGA

Display properties

IPS

Matt

Display resolution

1920 x 1200 Pixel

CPU series

Intel® Core™ i5

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

10 x

CPU speed

4400 MHz

32 GB

RAM type

DDR4 RAM

Dedicated graphics card

No

SSD 1 type

SSD

SSD

4000 GB

SSD size (total)

4000 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

Interfaces

USB type A

USB C®

HDMI™

miniSD

Factory colour

Grey

Width

35.7 cm

Height

2.3 cm

Depth

24.5 cm

Weight

1.65 kg

Operating time (max.)

9 h

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

16 inch

CPU clock rate

10 x 4400 MHz

GPU brand

Intel

Display

40.6 cm (16 inch)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381443 CSL Computer Laptop CSL R'Evolve C16 40.6 cm (16 inch) WUXGA Intel® Core™ i5 32 GB RAM 4000 GB SSD German, QWERTZ Grey 9

Description

A perfect notebook for everyday use. The CSL R'Evolve C16 / 32GB / 4000GB / Windows 11 Home offers an excellent combination of performance, mobility and modern design. The Intel® Core™ i5-1235U 4400 MHz processor delivers impressive performance for demanding tasks. 32 GB RAM and a 4000 GB PCIe SSD enable fast response times and support the processor optimally. The Intel® Iris® Xe graphics are impressive even for graphics-intensive applications such as casual gaming and video streaming.Elegant UltraSlim DesignThe 16" full HD IPS display offers clear, sharp images and plenty of space for multitasking. The laptop is best equipped with USB-C 3.2 Gen2, Thunderbolt 4 and HDMI 2.0 for connecting a number of devices. Wi-Fi 6 and Bluetooth 5.2 offer fast and stable wireless connections. Its quiet, semi-passive cooler, long battery life and pre-installed Windows 11 Home make the CSL R'Evolve notebook the ideal companion for mobile use.

This text is machine translated.

Scope of delivery

  • 1x Notebook
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.