• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Laptop CSL R'Evolve C16 40.6 cm (16 inch) WUXGA Intel® Core™ i5 64 GB RAM 1000 GB SSD German, QWERTZ Grey 9

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer Laptop

  • 40.6 cm (16 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • IPS, Matt
  • Intel® Core™ i5
  • 12th Gen (Alder Lake)
  • Number of cores: 10 x max. RAM: 64 GB;DDR4 RAM1000 GB SSD;Windows® 11 Home

Technical specifications

Product type

Laptop

Type

CSL R'Evolve C16

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

WUXGA

Display properties

IPS

Matt

Display resolution

1920 x 1200 Pixel

CPU series

Intel® Core™ i5

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

10 x

CPU speed

4400 MHz

64 GB

RAM type

DDR4 RAM

Dedicated graphics card

No

SSD 1 type

SSD

SSD

1000 GB

SSD size (total)

1000 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

Interfaces

USB type A

USB C®

HDMI™

miniSD

Factory colour

Grey

Width

35.7 cm

Height

2.3 cm

Depth

24.5 cm

Weight

1.65 kg

Operating time (max.)

9 h

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

16 inch

CPU clock rate

10 x 4400 MHz

GPU brand

Intel

Display

40.6 cm (16 inch)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381445 CSL Computer Laptop CSL R'Evolve C16 40.6 cm (16 inch) WUXGA Intel® Core™ i5 64 GB RAM 1000 GB SSD German, QWERTZ Grey 9

Description

A perfect notebook for everyday use. The CSL R'Evolve C16 / 64GB / 1000GB / Windows 11 Home Notebook offers outstanding performance in an elegant design. The Intel® Core™ i5-1235U 4400 MHz processor delivers excellent performance for demanding tasks. With 64 GB RAM and a 1000 GB PCIe SSD, the processor is supported very fast and provides for fast workflows.Elegant ultra-slim DesignThe generous 16" full HD IPS-display offers a crystal-clear display and a pleasantly large working surface. With the Intel® Iris® Xe graphics, even graphically demanding tasks can be handled without any problem. Numerous connections such as USB-C 3.2 Gen2, Thunderbolt 4 and HDMI 2.0 offer maximum flexibility in integrating into your work environment. Wi-Fi 6 and Bluetooth 5.2 ensure stable and fast wireless connections. Its silent, semi-passive cooler, powerful battery and pre-installed Windows 11 Home make the CSL R'Evolve notebook the perfect choice for mobile use, whether for business or pleasure.

This text is machine translated.

Scope of delivery

  • 1x Notebook
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.