• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Laptop CSL R'Evolve C16 40.6 cm (16 inch) WUXGA Intel® Core™ i5 32 GB RAM 500 GB SSD German, QWERTZ Grey 92

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer Laptop

  • 40.6 cm (16 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • IPS, Matt
  • Intel® Core™ i5
  • 12th Gen (Alder Lake)
  • Number of cores: 10 x max. RAM: 32 GB;DDR4 RAM500 GB SSD;Windows® 11 Pro

Technical specifications

Product type

Laptop

Type

CSL R'Evolve C16

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

WUXGA

Display properties

IPS

Matt

Display resolution

1920 x 1200 Pixel

CPU series

Intel® Core™ i5

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

10 x

CPU speed

4400 MHz

32 GB

RAM type

DDR4 RAM

Dedicated graphics card

No

SSD 1 type

SSD

SSD

500 GB

SSD size (total)

500 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

Interfaces

USB type A

USB C®

HDMI™

microSD

Factory colour

Grey

Width

35.7 cm

Height

2.3 cm

Depth

24.5 cm

Weight

1.65 kg

Operating time (max.)

9 h

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

16 inch

CPU clock rate

10 x 4400 MHz

GPU brand

Intel

Display

40.6 cm (16 inch)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381452 CSL Computer Laptop CSL R'Evolve C16 40.6 cm (16 inch) WUXGA Intel® Core™ i5 32 GB RAM 500 GB SSD German, QWERTZ Grey 92

Description

A perfect notebook for everyday use. The CSL R'Evolve C16 / 32GB / 500GB / Windows 11 Pro offers high performance, high mobility and an elegant design. The Intel® Core™ i5-1235U 4400 MHz processor delivers excellent performance for demanding tasks. The 32 GB RAM and a 500 GB PCIe SSD enable the processor to be responsive. To do this, the Intel® Iris® Xe graphics also overcome demanding graphical challenges such as casual gaming. Elegant Ultra-Slim Design The 16" Full HD IPS-display impresses with pin-sharp display quality and large display area for multi-tasking. With USB-C 3.2 Gen2, Thunderbolt 4 and HDMI 2.0, the laptop offers versatile connectivity options. Wi-Fi 6 and Bluetooth 5.2 ensure stable, fast wireless connections. The quiet semi-passive cooler, long battery life and pre-installed Windows 11 Pro make the CSL R’Evolve notebook the ideal choice for mobile use.

This text is machine translated.

Scope of delivery

  • 1x Notebook
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.