• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CUDY POE400 POE INJEKTOR 10 / 100 / 1000

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cudy POE400 PoE injector

  • Fully compliant with IEEE 802.3af, IEEE 802.3at and IEEE802.3bt
  • Up to 90 W power on 4 pairs
  • Automatic detection of POE IEEE 802.3af IEEE 802.3at, IEEE802.3bt devices

Technical specifications

  • ● Full IEEE 802.3af, IEEE 802.3at, IEEE802.3bt Compliant
  • ● Up to 90W of Power on 4-pairs
  • ● Distance up to 100 meters
  • ● Internal AC/DC converter – no need for external power modules
  • ● Easy plug-and-play installation
Product type

PoE injector

PoE

IEEE 802.3bt

IEEE 802.3af (12.95 W)

IEEE 802.3at (25.5 W)

LAN data transfer rate

1 GBit/s

Width

80 mm

Height

46 mm

Length

178.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2384962 CUDY POE400 POE INJEKTOR 10 / 100 / 1000

Description

The POE400 is a single port PoE injector that is compact and cost effective. It can convert standard current from 100~240V/AC to low voltage DC, which then runs over an existing LAN cable to supply power to IEEE 802.3 compliant network accessories, such as remote supply of wireless LAN (WAN) access points, IP security cameras, VoIP telephones and other low port density installations. The PoE400 does not require an external power supply, as it is already integrated. Connected to a single power cord, it provides a compact, affordable, secure and reliable power solution for compatible PoE devices over the existing Ethernet infrastructure.

This text is machine translated.

Features

  • Supports 10/100/1000Base-T applications
  • LED indicators for displaying power consumption
  • Distance up to 100 meters
  • Internal power supply - no need for external power supply modules
  • Easy plug-and-play installation
  • Surge protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.78*

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)