• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Current transducers MCR-SLP-1-5-UI-0 2814359 Phoenix Contact

Product type
Transducer
Type
MCR-SLP-1-5-UI-0
Dim
(L x W x H) 325 x 210 x 1 cm
Output (voltage)
0..10 V
Output (current)
0..20 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCR-SLP-1-5-UI-0

Product type

Transducer

Dim

(L x W x H) 325 x 210 x 1 cm

Output (voltage)

0..10 V

Output (current)

0..20 mA

Input signal (current)

0..1 A AC/0..5 A AC

Content

1 pc(s)

Configuration

not adjustable

Width

210 cm

Height

1 cm

Length

325 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568187 Current transducers MCR-SLP-1-5-UI-0 2814359 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 568187 Current transducers MCR-SLP-1-5-UI-0 2814359 Phoenix Contact

Description

MCR passive current measuring transducer, for sinusoidal alternating currents 0..1 A AC/0..5 A AC, without switching output, output signal 0..10 V/0..20 mA

Hints

Special order, no right of withdrawal.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)