• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D Secour D-Secour Sensys 2 Smoke detector incl. 10-year battery battery-powered (Ø x H) 95 mm x 38 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D Secour Smoke detector D-Secour Sensys 2 1241200 incl. 10-year battery

  • Q label; 10-year battery

Technical specifications

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 10-year battery

SPL

85 dB

Dim

(Ø x H) 95 mm x 38 mm

Certification

EN14604

VdS-certified

Q-Label

Content

1 pc(s)

Weight

140 g

Weight, information

incl. battery

Width

95 mm

Height

38 mm

Depth

38 mm

(Ø)

95 mm

Documents & Downloads

Datasheet

Datasheet 3743798 D Secour D-Secour Sensys 2 Smoke detector incl. 10-year battery battery-powered (Ø x H) 95 mm x 38 mm

User & Safety Instructions

User & Safety Instructions 3743798 D Secour D-Secour Sensys 2 Smoke detector incl. 10-year battery battery-powered (Ø x H) 95 mm x 38 mm

Description

Elegant design and socket compatible with one of the most commonly used smoke detectors in the past ten years (HDV Sensys). Sensys-2 is naturally VdS-certified and bears the sought-after Q-label. For this purpose, smoke detectors need to undergo the most demanding additional tests with strict quality criteria in long-term operation. In this way, trouble-free operation is ensured over the entire duration of 10 years. Sensys smoke detectors are preferred in residential applications for assembly according to DIN 14676 inserted. The standard-compliant installation is done using screws and plugs or a special adhesive pad (accessory). For the mandatory replacement of the already installed HDV Sensys smoke detector (after ten years), it is not necessary to redrill or screw. The new Sensys-2 smoke detector is simply screwed into the mounting socket supplied or installed, and is immediately ready for use.

This text is machine translated.

Scope of delivery

  • Including mounting base, mounting material and operating instructions

More interesting products

(*All information is plus legal VAT)