• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D Secour Smoke Alarm GS546-H02 Smoke detector incl. 10-year battery battery-powered (Ø x H) 115 mm x 23 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

D Secour Smoke detector Smoke Alarm GS546-H02 GS546-H02 incl. 10-year battery

  • Q label; 10-year battery

Technical specifications

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 10-year battery

SPL

85 dB

Dim

(Ø x H) 115 mm x 23 mm

Certification

EN14604

Q-Label

VdS-certified

Content

1 pc(s)

Weight

100 g

Width

115 mm

Height

23 mm

Depth

23 mm

(Ø)

115 mm

Documents & Downloads

Datasheet

Datasheet 3743799 D Secour Smoke Alarm GS546-H02 Smoke detector incl. 10-year battery battery-powered (Ø x H) 115 mm x 23 mm

User & Safety Instructions

User & Safety Instructions 3743799 D Secour Smoke Alarm GS546-H02 Smoke detector incl. 10-year battery battery-powered (Ø x H) 115 mm x 23 mm

Description

The ultra flat designer GS546 smoke detector is the flattest smoke detector in its range because of its low height of only 23 mm. It is particularly suitable for installation where smoke detectors with a deeper housing impair optical perception in the living, office or object area. The detector is VdS certified according to EN 14604 and carries the popular Q-Label 2.0, which stands for high quality and tested durability. The device is activated by pressing and holding the test button. Afterwards, only an annual check is necessary. These detectors work for 10 years at no extra cost.

This text is machine translated.

Scope of delivery

  • Including mounting base, mounting material and operating instructions

More interesting products

(*All information is plus legal VAT)