
Collection
MB322-508M03
Screw terminal
Stackable
5.08 mm
1
3
3
MB
4 mm
5 mm
Screw terminal
16 A
0.13 mm²
16 A
0.13 mm²
2.50 mm²
2.50 mm²
26
At an angle (to the PCB)
12
Brass tin plated
Polyamide 6.6
Green
Yes
1267899
1 pc(s)
300 V
18.80 mm
15.24 mm
13.30 mm
Datasheet 1267899 DECA 1267899 Screw terminal 2.50 mm² Number of pins 3 Green 1 pc(s)
User & Safety Instructions 1267899 DECA 1267899 Screw terminal 2.50 mm² Number of pins 3 Green 1 pc(s)
Certificate 1267899 DECA 1267899 Screw terminal 2.50 mm² Number of pins 3 Green 1 pc(s)