Image similar
Continuity
with screw connection
Screw terminal
0.2 mm²
2.5 mm²
0.2 mm²
2.5 mm²
26
12
1
1
Grey
24 A
25 A
NaN A
1000 V
600 V
8 mm
9 mm
DC2.5-01P-11-00A(H)
1 pc(s)
DC2.5-01P-11-00A(H)
(L x W x H) 42 x 5.1 x 40 mm
5.1 mm
40 mm
42 mm
Yes
DIN rail NS 35
7.5
NS 35
15 and NS 32
8 kV
Grey
Datasheet 2135189 Degson DC2.5-01P-11-00A(H) Continuity Screw terminal Grey 1 pc(s)
User & Safety Instructions 2135189 Degson DC2.5-01P-11-00A(H) Continuity Screw terminal Grey 1 pc(s)
€ 125.51*
The necessary accessories are required to use the article as described.