Image similar
Piece
Continuity
+ push-in spring bracket
Push-in connector
0.2 mm²
4 mm²
0.2 mm²
6 mm²
26
10
1
Blue
32 A
28 A
NaN A
800 V
600 V
12 mm
12 mm
DS4-TW-01P-12-00A(H)
1 pc(s)
DS4-TW-01P-12-00A(H)
(L x W x H) 66.5 x 6.2 x 37 mm
6.2 mm
37 mm
66.5 mm
Yes
DIN rail NS 35
7.5
NS 35
15 and NS 32
8 kV
1 g
Blue
€ 128.98€ 127.28*
The necessary accessories are required to use the article as described.