• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson PC4-PE-01P-1Y-00AH-1 PG terminal 6.2 mm Screws Yellow, Green 1 pc(s)

Image similar
Product type
PG terminal
Connection
Screws
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

204 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 2.79 / piece)
€ 3.69
-24 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earth conductor terminal

  • PC4-PE-01P-1Y-00AH

Our service for you

Technical specifications

Product type

PG terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

24

AWG max.

10

Clamp width

6.2 mm

No. of rows

1

Pins per row

1

Number of pins

1

Factory colour

Yellow

Green

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Manufacturer part #

PC4-PE-01P-1Y-00AH-1

Content

1 pc(s)

Type

PC4-PE-01P-1Y-00AH

Dim

(L x W x H) 42.50 x 6.20 x 45.80 mm

Width

6.20 mm

Height

45.80 mm

Length

42.50 mm

RoHS-compliant

Yes

Compatible with (details)

DIN rail NS 35/7.5

NS 35/15 and NS 32

Rated surge voltage

8 kV

Contamination level

3

Weight

19.40 g

Documents & Downloads

Datasheet

Datasheet 1327381 Degson PC4-PE-01P-1Y-00AH-1 PG terminal 6.2 mm Screws Yellow, Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1327381 Degson PC4-PE-01P-1Y-00AH-1 PG terminal 6.2 mm Screws Yellow, Green 1 pc(s)

Information

Information 1327381 Degson PC4-PE-01P-1Y-00AH-1 PG terminal 6.2 mm Screws Yellow, Green 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.68€ 127.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)