• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson WS2.5-01P-12-00A(H) Continuity Spring-loaded terminal Blue 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Spring-loaded terminal
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.79 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEGSON WS2.5 series terminal blue 0.2 mm² - 2.5 mm²

Our service for you

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Spring-loaded terminal

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

28

AWG max.

14

Number of pins

1

Factory colour

Blue

Nominal current

24 A

15 A

Nominal current - rounded value

NaN A

Nominal voltage

800 V

600 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

WS2.5-01P-12-00A(H)

Content

1 pc(s)

Type

WS2.5-01P-12-00A(H)

Dim

(L x W x H) 53 x 5 x 35.5 mm

Width

5 mm

Height

35.5 mm

Length

53 mm

RoHS-compliant

Yes

Compatible with (details)

DIN rail NS 35

7.5

NS 35

15 and NS 32

Rated surge voltage

8 kV

Weight

1 g

Connector colour

Blue

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)