Image similar
Piece
Continuity
Spring-loaded terminal
0.2 mm²
6 mm²
0.2 mm²
6 mm²
24
10
1
Blue
41 A
30 A
NaN A
800 V
600 V
12 mm
12 mm
WS6-01P-12-00A(H)
1 pc(s)
WS6-01P-12-00A(H)
(L x W x H) 74.5 x 8 x 40 mm
8 mm
40 mm
74.5 mm
Yes
DIN rail NS 35
7.5
NS 35
15 and NS 32
8 kV
1 g
Blue
The necessary accessories are required to use the article as described.