• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 306029 PV 7.10 FRM10X35 V4A Surge protection bracket 2.9 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

DEHN + SONS parallel connector stainless steel (V4A) 306 029

  • Also suitable for underground application

Technical specifications

  • Clamping range Rd/rd: 7-10 mm
Product type

Surge protection bracket

Leakage current

2.9 kA

Manufacturer part #

306029

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(L x W) 40 mm x 46 mm

Length

40 mm

Width

46 mm

Content

1 pc(s)

Weight

0.12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1968134 DEHN 306029 PV 7.10 FRM10X35 V4A Surge protection bracket 2.9 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968134 DEHN 306029 PV 7.10 FRM10X35 V4A Surge protection bracket 2.9 kA 1 pc(s)

Description

Parallel connector according to DIN EN 62561-1, for connecting two conductors in parallel arrangement. Design for same diameter with a screw.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)